
Rectangular wire-to-board header with 26 positions and 1 row, featuring a right-angle, through-hole mount for 1.6mm PCB thickness. This female connector utilizes brass male pin contacts with tin plating and a 0.217-inch mating length, designed for signal applications. Operating within a temperature range of -22°C to 221°C and a 12V DC voltage rating, it offers a 0.157-inch pitch and is supplied in a rail/tube package.
Sign in to ask questions about the TE Connectivity 1376357-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1376357-3 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 17.6mm |
| Housing Color | Natural |
| Length | 1.141inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Signal Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Voltage Rating | 12V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376357-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.