26-position, single-row right-angle connector assembly for signal applications. Features brass contacts with gold plating, a natural colored housing, and a 0.157-inch pitch. Operates within a temperature range of -22°C to 221°C with a maximum DC voltage rating of 12V. Designed for solder termination with a tab thickness of 0.025 inches and tab width of 0.025 inches. Housing color is natural, and the component is UL94 HB flammability rated.
TE Connectivity 1376357-4 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.141inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Signal Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 42.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.