
26-position, 1-row right-angle shrouded header for wire-to-board applications. Features brass contacts with tin plating, a 4mm pitch, and a 0.217-inch mating length. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility. Operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V. This unshielded connector is RoHS compliant and supplied in a tube.
Sign in to ask questions about the TE Connectivity 1376357-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1376357-8 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 1.141inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Signal Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376357-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.