
4-position, 2-row shrouded header with 5mm pitch, straight orientation, and through-hole mounting. Features tin-plated copper alloy rectangular tab contacts with a 0.8um plating thickness and 6.3mm mating length. Rated for 300V AC, with a maximum operating temperature of 105°C and a minimum of -30°C. Housing and insulation are natural colored Nylon, with UL94 V-0 flammability rating. Compliant with RoHS, ELV, UL, and CSA standards.
TE Connectivity 1376386-1 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.3mm |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 11.6mm |
| Mated Stacking Heights | 19.4mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Shape | Rectangular |
| Shrouded | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376386-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
