
47-position, 3-row straight male wire housing for crimp termination, designed for signal applications. Features a PBT body in black, a 0.157-inch pitch, and a 0.059-inch mating tab width. This hybrid, sealable connector mounts via cable and operates within a -22°C to 221°C temperature range. Polarized and serviceable, it is ELV and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1376600-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1376600-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 1.319inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Not Applicable |
| Length | 98.2mm |
| Material | Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 47 |
| Number of Positions | 47 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | CI 2 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376600-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.