
32-position, 3-row straight wire housing for signal applications, featuring a PBT body and black color. This hybrid, sealable wire-to-device connector system utilizes female socket contacts with a 0.059-inch mating tab width and 0.157-inch pitch. Designed for free-hanging cable mounting, it operates within a temperature range of -22°C to 221°C and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1376600-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1376600-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.319inch |
| Hybrid Connector | Yes |
| Length | 98.2mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | CI 2 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376600-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
