TE Connectivity 1376609-1 technical specifications.
| Current Rating | 5A |
| ELV | Compliant |
| Height | 19.98mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 80 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |
No datasheet is available for this part.