
This 44-contact male plug features a 3.5mm pitch and is compliant with ELV and RoHS regulations. It is available in bulk packaging with 70 units per package. The plug is designed for cable mount applications and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1376886-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1376886-1 technical specifications.
| Contact Type | Plug |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1376886-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.