
This 18-position female receptacle connector is made of PBT material and features a black color. It is designed for wire-to-device applications and is compliant with ELV standards. The connector has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1100 and comes in a box packaging. The Micro Quadlok series connector is not radiation hardened and is compliant with RoHS standards.
Sign in to ask questions about the TE Connectivity 1379101-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1379101-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Material | PBT |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379101-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.