
12-position, 2-row male header with a 2.54mm pitch, designed for signal applications. Features straight, through-hole mounting with solder termination and tin-plated bronze square male pin contacts. Insulation material is glass, with a brown housing and insulation color. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity 1379114-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 40.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 648 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379114-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
