Conn Micro Quadlok Interconnection HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Micro Quadlok Interconnection |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Voltage Rating | 12VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |