
Automotive-grade, 5-position, straight, female wire housing for signal applications. Features a PBT body, tin contact plating, and a 3.81mm pitch. This hybrid connector operates within a -40°C to 212°C temperature range and offers a 0.11-inch mating tab width. UL94 HB flammability rating and RoHS/ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1379217-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.413inch |
| Hybrid Connector | Yes |
| Length | 19mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379217-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.