
Five-position, single-row, straight, polarized wire-to-wire receptacle housing for signal applications. Features a PBT body material, white color, and a 3.81mm pitch. Designed for cable mounting with a 0.11-inch mating tab width and a 19mm length. Operates within a temperature range of -40°C to 212°C and is UL94 HB flammability rated. This hybrid connector is RoHS compliant and available in bulk packaging.
TE Connectivity 1379217-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Receptacle |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.413inch |
| Hybrid Connector | Yes |
| Length | 19mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379217-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.