
12-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features a PBT body material, black housing color, and is designed for signal circuit applications. This female connector system is wire-to-wire, polarized, and operates within a temperature range of -40°C to 212°C. The housing dimensions are 20.4mm length, 7.8mm height, and 16.8mm depth, with a mating tab width of 0.025 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1379219-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 16.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.4mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Series | Micro Quadlock System |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.661inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379219-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
