
This 4-position wire housing is made of PBT and features a grey color. It has a pitch of 0.087inch and is designed for signal circuit applications. The housing is rated for a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. It is polarized and serviceable, but not sealable or strain-relieved.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 19mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.396inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.465inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.087inch |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 19mm |
| RoHS | Compliant |