8-position, 2-row wire housing for crimp termination, featuring a 2.2mm pitch and 2.1mm width. This straight, cable mount connector system offers a PBT body material, black color, and is designed for signal circuit applications. Operating temperature range is -40°C to 212°C, with a UL94 HB flammability rating. Polarized and serviceable, this housing is RoHS and ELV compliant.
TE Connectivity 1379659-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Hybrid Connector | No |
| Length | 13mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379659-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.