8-position, 2-row wire housing for signal applications, featuring a straight, cable mount orientation and a 2.2mm pitch. This male, polarized connector system is designed for wire-to-wire connections, with a PBT body material and a grey housing color. Operating within a temperature range of -40°C to 212°C, it offers a mating tab width of 0.025 inches and a row spacing of 0.118 inches. The housing is UL94 HB flammability rated and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1379659-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 13mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379659-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.