Eight-position, two-row wire housing for signal applications, featuring a straight, cable mount, male gender with a 2.2mm pitch. This blue, PBT body connector system is wire-to-wire, polarized, and designed for crimp termination. Operating temperature range is -40°C to 212°C, with a UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 13mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |