8-position, 2-row wire housing for signal applications, featuring a straight, cable mount, male gender and a 2.2mm pitch. This PBT body connector operates within a -40°C to 212°C temperature range and has a 14V DC voltage rating. The green housing is UL94 HB flammability rated and compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 13mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |