
16-position, 2-row wire-to-wire connector housing assembly. Features a black PBT body with a 0.087-inch pitch and 0.118-inch row spacing. Designed for signal applications, this polarized connector has a mating tab width of 0.025 inches. Operating temperature range is -40°C to 212°C, with a UL94 HB flammability rating. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1379665-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.858inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379665-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.