
4-position, wire-to-wire rectangular connector housing for crimp termination. Features a straight, cable mount orientation with a 2.2mm pitch and 0.025 inch mating tab width. Constructed from PBT material with a black housing color, this signal connector operates within a -40°C to 212°C temperature range and is UL94 HB flammability rated.
TE Connectivity 1379674-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 33.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 11.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.551inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379674-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.