4-position, single-row wire housing for wire-to-wire applications, featuring straight orientation and a 2.2mm pitch. This male connector utilizes tab contacts and a PBT body material, designed for cable mounting with a free-hanging configuration. Operating within a temperature range of -40°C to 212°C, it offers a 0.025-inch mating tab width and is polarized for secure connection. The grey housing is UL94 HB flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 1379674-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 11.75mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.551inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379674-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.