16-position, 2-row, straight, female wire housing for signal applications. Features a 2.2mm pitch, 0.087-inch pitch, and 0.118-inch row spacing. Constructed from PBT material with a black housing color, this wire-to-wire connector system is designed for cable mounting and supports a 0.025-inch mating tab width. Operating temperature range is -40°C to 212°C with a maximum DC voltage rating of 14V. Compliant with ELV and RoHS standards, it has a UL94 HB flammability rating.
TE Connectivity 1379678-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 33.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 14.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.335inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379678-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.