
Shrouded header with 8 positions and 2 rows, featuring a 2.2mm pitch and male pin contacts with tin plating. Designed for signal applications, this through-hole mount component offers a 1.6mm PCB thickness compatibility and a 0.732-inch length. Operating within a -40°C to 212°C temperature range, it boasts a UL94 HB flammability rating and is lead-free and RoHS compliant. Packaging includes 1100 units in a tray, with features for PCB mount alignment and retention.
TE Connectivity 1379684-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.732inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 24.47mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1379684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
