
Four-position, single-row male header assembly for signal applications. Features tin contact plating, through-hole termination, and a 0.087-inch pitch. Operating temperature range from -40°C to 212°C. Black housing with UL94 HB flammability rating. Compliant with ELV and RoHS standards.
TE Connectivity 1379700-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 0.984inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Package Quantity | 1440 |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 9.25mm |
| RoHS | Compliant |
No datasheet is available for this part.