4-position, single-row wire-to-board header with a 2.2mm pitch. Features straight, through-hole termination for PCB mounting with alignment and retention. Bronze contacts with tin plating are rated for signal applications, operating between -40°C and 212°C. The black, grey, UL94 HB rated housing is unshrouded and unshielded.
TE Connectivity 1379700-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 20.2mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Length | 0.984inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.087inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 9.25mm |
| RoHS | Compliant |
No datasheet is available for this part.