
Ring tongue terminal for 18-22 AWG wire. Features copper body with tin plating and a nylon insulated sleeve. Designed for free-hanging mounting with a stud diameter of 4.3mm (M4). Operates within a temperature range of -55°C to 125°C. Supplied in a box of 1000 units.
TE Connectivity 138601-000 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Length | 1.259inch |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.7874mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 138601-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.