This 3PDT relay from TE Connectivity features a socket mount design and a maximum operating temperature range of -45°C to 70°C. The relay has a maximum current rating of 5A and a maximum voltage rating of 120V AC or 28V DC. The coil current is 84mA and the coil resistance is 85 ohms. The relay is suitable for use in a variety of applications where a 3PDT switch is required.
TE Connectivity 1393100-4 technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 85R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.