This socket relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC or 240V AC. It operates within a temperature range of -45°C to 85°C and has a contact material of silver and cadmium. The relay has a coil resistance of 120R and a coil voltage of 12V DC. It is designed for socket mounting and has a termination of circular type.
TE Connectivity 13931005 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Length | 35.71mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Termination | Circular |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.