
Electromechanical Relay SPDT 5A 120VAC 2.25KOhm Socket
Sign in to ask questions about the TE Connectivity 1393105-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393105-1 technical specifications.
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393105-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
