RELAY GEN PURPOSE SPDT 10A 110V
TE Connectivity 1393105-2 technical specifications.
| Actuating System | DC |
| Coil Current | 11.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
No datasheet is available for this part.