
This general purpose relay from TE Connectivity features a 12V DC coil with a current rating of 100mA and a power consumption of 1.5W. The relay has a contact current rating of 10A and a contact voltage rating of 240V AC. It is designed for socket mounting and has an operating temperature range of -45°C to 70°C. The relay is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the TE Connectivity 1393105-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393105-6 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393105-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.