This general purpose relay from TE Connectivity features a non-latching coil with a current rating of 51mA and a power rating of 1.25W. The relay has a maximum operating temperature range of -45°C to 70°C and is rated for 120V AC. It is available in a 25-pack quantity with a socketable package and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1393105-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393105-7 technical specifications.
| Coil Current | 51mA |
| Coil Power | 1.25W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socketable, Socket |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393105-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.