The TE Connectivity relay features a silver-cadmium contact material and a maximum current rating of 10A. It operates within a temperature range of -45°C to 70°C and has a maximum voltage rating of 28V DC and 240V AC. The relay is packaged in a tray and has a termination type of PC pin.
TE Connectivity 1393114-3 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Operate Time | 15ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393114-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.