
This SPST switch is rated for 12V DC coil voltage and 100mA coil current. It can handle a maximum current of 10A and a maximum voltage of 28V DC. Operating temperatures range from -45°C to 70°C. The switch is mounted using brackets.
TE Connectivity 1393114-6 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1393114-6 to view detailed technical specifications.
No datasheet is available for this part.