
This AC relay is a DPDT type with a contact current rating of 10A and a coil voltage of 120V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is socket mount and has a package quantity of 6. It is not RoHS compliant and has a silver and cadmium contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1393138-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 90.4mm |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 6 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CR |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 45.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1393138-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.