The TE Connectivity relay is a general purpose device with a maximum current rating of 30A and a maximum voltage rating of 440V AC. It has a coil power of 1.2W and a coil resistance of 2kΩ. The relay is non-latching and has a dropout voltage of 4.8V. It is designed for chassis mount applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -45°C.
Sign in to ask questions about the TE Connectivity 1393146-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393146-2 technical specifications.
| Coil Current | 25mA |
| Coil Power | 1.2W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Height | 73.5mm |
| Lead Free | Not Applicable |
| Length | 35.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Brackets |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393146-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.