
TE CONNECTIVITY / SCHRACK 1393215-9 General Purpose Relay, Power, Non Latching, SPDT, 12 VDC, 8 A
TE Connectivity 1393215-9 technical specifications.
| Application(s) | POWER |
| Coil Current | 36.36mA |
| Coil Power | 436mW |
| Coil Resistance | 330R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23057, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393215-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
