This SPST relay has a contact current rating of 8A and a voltage rating of 400V AC. The coil operates at 12V DC with a current of 19.14mA and a resistance of 627 ohms. The relay has a silver contact material and a maximum operating temperature of 70°C. It is packaged in a rail or tube format with a termination of PC pin and a throw configuration of SPST. The relay is RoHS compliant and has an operating temperature range of -40°C to 70°C.
TE Connectivity 1393224-9 technical specifications.
| Coil Current | 19.14mA |
| Coil Resistance | 627R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10.1mm |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393224-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.