
Female, straight, signal contact for crimp termination, designed for 18-20 AWG wire. Features copper alloy contacts with tin plating, supporting a current rating of 8A and an insulation diameter of 1.9mm. Operates within a temperature range of -40°C to 125°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 1393366-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 8A |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Lead Free | Lead Free |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
