
Female signal contact, straight orientation, designed for cable mounting. Features copper alloy contact material with tin plating, suitable for 22-24 AWG wire gauges. Rated for 6A current and 500V voltage, operating between -40°C and 125°C. This crimp termination component has a mating tab width of 0.039 inches and an insulation diameter of 1.4mm. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the TE Connectivity 1393367-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393367-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 2.11mm |
| Gender | Female |
| Height | 2.4mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 16.65mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393367-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
