
The TE Connectivity GET 0.64 series female crimp contact is designed for high-current applications. With a voltage rating of 500V, it can handle demanding electrical environments. The contact is made from copper alloy with a tin plating, ensuring reliable connections. Available in quantities of 100, these contacts are packaged on cut tape for easy installation. Operating temperatures range from -40°C to 125°C, making them suitable for a wide range of applications.
TE Connectivity 1393367-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | GET 0.64 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
