
The GET 0.64 series female crimp contact is designed for high-current applications. With a voltage rating of 500V, it can handle demanding electrical environments. The contact material is copper alloy, plated with tin for corrosion resistance. The contacts are available in quantities of 1000, packaged on tape and reel for easy handling. Operating temperature range is from -40°C to 125°C.
TE Connectivity 1393367-1 (Mouser Reel) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GET 0.64 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.