Automotive-grade 2-position wire-to-wire connector housing, featuring a straight, cable mount orientation and a female gender. Constructed from PBT material, this yellow housing is designed for signal circuit applications and utilizes crimp termination. It offers a polarized design with a 0.025-inch mating tab width, a 0.217-inch row spacing, and dimensions of 13.1mm length, 14.4mm depth, and 0.681-inch width. This RoHS and ELV compliant component is supplied in a bag of 6600 units.
TE Connectivity 1393429-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 14.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.567inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 13.1mm |
| Mating Tab Width | 0.025inch |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6600 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393429-6 to view detailed technical specifications.
No datasheet is available for this part.