
52-position, 4-row rectangular wire-to-device connector with a PBT body and black housing. Features female socket contacts for signal applications, a 0.11-inch mating tab width, and 0.169-inch pitch. This hybrid connector offers straight orientation, free-hanging cable mounting, and crimp termination. It is sealable, serviceable, and includes strain relief, with a maximum operating temperature of 248°C.
TE Connectivity 1393450-3 technical specifications.
| Body Material | PBT |
| Package/Case | SIL |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 46mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 1.319inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 2.047inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 440 |
| Packaging | Box |
| Pitch | 0.169inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393450-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.