TE Connectivity 1393450-5 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 47.5mm |
| Gender | Female |
| Height | 26.75mm |
| Length | 95.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Primary Type | RECEPTACLE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 82.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393450-5 to view detailed technical specifications.
No datasheet is available for this part.