TE Connectivity 1393454-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 624 |
| Packaging | Bag |
| Plating | Polybutylene |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Shell Size | A |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393454-5 to view detailed technical specifications.
No datasheet is available for this part.