25-position, 2-row standard D-Subminiature connector with male signal contacts. Features gold and tin plated bronze contacts with a 3.2mm post length and 2.2A current rating. Through-hole, right-angle PCB mounting with solder termination and a 2.74mm pitch. Steel shell, PBT dielectric, and UL94 V-0 flammability rating, operating from -55°C to 125°C. Includes mating connector lock and retention features.
TE Connectivity 1393481-6 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 2.2A |
| Depth | 21.3mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.42mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393481-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.