TE Connectivity 1393556-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 3 |
| Product Length (mm) | 47.2 |
| Product Depth (mm) | 23.5 |
| Product Height (mm) | 15.1 |
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 21 |
| Termination Method | Solder Lug |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1393556-1 to view detailed technical specifications.
No datasheet is available for this part.