
TE CONNECTIVITY / AMP 1393556-3 Wire-To-Board Connector, Through Hole, 54 Contacts, 3.5 mm
Checking distributor stock and pricing after the page loads.
TE Connectivity 1393556-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 54 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.